
T10711 | |
|---|---|
DigiKey Part Number | SC2827-ND |
Manufacturer | |
Manufacturer Product Number | T10711 |
Description | NUT KNURLED CU 15/32"-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15/32"-32 Knurled Nut 0.625" (15.88mm) 5/8" Copper Alloy |
Datasheet | Datasheet |
Category | Thread Size 15/32"-32 |
Manufacturer Switchcraft Inc. | Thickness 0.094" (2.39mm) 3/32" |
Packaging Bulk | Width 0.625" (15.88mm) 5/8" |
Part Status Active | Material Copper Alloy |
Type Knurled | Plating Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.74000 | ¥8.74 |
| 10 | ¥7.92200 | ¥79.22 |
| 25 | ¥7.61840 | ¥190.46 |
| 50 | ¥7.39220 | ¥369.61 |
| 100 | ¥7.17560 | ¥717.56 |
| 250 | ¥6.89828 | ¥1,724.57 |
| 500 | ¥6.69556 | ¥3,347.78 |
| 1,000 | ¥6.49864 | ¥6,498.64 |
| 5,000 | ¥6.06324 | ¥30,316.20 |


