
S765K | |
|---|---|
DigiKey Part Number | SC2047-ND |
Manufacturer | |
Manufacturer Product Number | S765K |
Description | CONN PWR PLUG 2MMX5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp, Thread Lock |
Packaging Bulk | Insulation Color Red |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Plug | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Includes 2 pcs - 1 Connector, 1 Handle |
Actual Diameter 0.079" (2.00mm ID), 0.217" (5.50mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Body Color Silver, Red |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.22000 | ¥80.22 |
| 10 | ¥68.14900 | ¥681.49 |
| 25 | ¥63.87320 | ¥1,596.83 |
| 50 | ¥60.82380 | ¥3,041.19 |
| 100 | ¥57.92040 | ¥5,792.04 |
| 300 | ¥53.60217 | ¥16,080.65 |
| 500 | ¥51.70644 | ¥25,853.22 |
| 1,000 | ¥49.24101 | ¥49,241.01 |


