
S765 | |
|---|---|
DigiKey Part Number | S765-ND |
Manufacturer | |
Manufacturer Product Number | S765 |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Insulation Color Red |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Plug | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Includes 2 pcs - 1 Connector, 1 Handle |
Actual Diameter 0.079" (2.00mm ID), 0.217" (5.50mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Body Color Silver, Red |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.12000 | ¥57.12 |
| 10 | ¥48.56900 | ¥485.69 |
| 25 | ¥45.52360 | ¥1,138.09 |
| 50 | ¥43.34960 | ¥2,167.48 |
| 100 | ¥41.27890 | ¥4,127.89 |
| 300 | ¥38.20090 | ¥11,460.27 |
| 500 | ¥36.84920 | ¥18,424.60 |
| 1,000 | ¥35.09193 | ¥35,091.93 |
| 2,500 | ¥32.89770 | ¥82,244.25 |






