




S761KS17 | |
|---|---|
DigiKey Part Number | SC1386-ND |
Manufacturer | |
Manufacturer Product Number | S761KS17 |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Cable Clamp, Thread Lock |
Manufacturer Switchcraft Inc. | Insulation Color White |
Packaging Bulk | Voltage - Rated 30VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Plug | Ingress Protection IP68 |
Gender Female | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.217" (5.50mm OD) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.65000 | ¥75.65 |
| 10 | ¥64.30800 | ¥643.08 |
| 25 | ¥60.27760 | ¥1,506.94 |
| 50 | ¥57.39840 | ¥2,869.92 |
| 100 | ¥54.65890 | ¥5,465.89 |
| 300 | ¥50.58357 | ¥15,175.07 |
| 500 | ¥48.79426 | ¥24,397.13 |
| 1,000 | ¥46.46769 | ¥46,467.69 |




