
RASH10PS | |
|---|---|
DigiKey Part Number | SC1932-ND |
Manufacturer | |
Manufacturer Product Number | RASH10PS |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Switchcraft Inc. | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 11 A |
Part Status Active | Ingress Protection IP68 |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.252" (6.40mm OD) | Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Surface Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Solder | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.72000 | ¥82.72 |
| 10 | ¥70.28900 | ¥702.89 |
| 25 | ¥65.88240 | ¥1,647.06 |
| 50 | ¥62.73440 | ¥3,136.72 |
| 100 | ¥59.73970 | ¥5,973.97 |
| 300 | ¥55.28590 | ¥16,585.77 |
| 500 | ¥53.33050 | ¥26,665.25 |
| 1,000 | ¥50.78780 | ¥50,787.80 |




