



NL114BX | |
|---|---|
DigiKey Part Number | SC2743-ND |
Manufacturer | |
Manufacturer Product Number | NL114BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | NL114BX Models |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polyester, Glass Filled |
Actual Diameter 0.250" (6.35mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Panel Hole Size 0.375" (9.52mm) |
Internal Switch(s) Two Switches | Thread Size 3/8"-32 |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.19000 | ¥82.19 |
| 10 | ¥69.82300 | ¥698.23 |
| 25 | ¥65.45240 | ¥1,636.31 |
| 50 | ¥62.32620 | ¥3,116.31 |
| 100 | ¥59.35020 | ¥5,935.02 |
| 250 | ¥55.63620 | ¥13,909.05 |
| 500 | ¥52.98258 | ¥26,491.29 |
| 1,000 | ¥50.45654 | ¥50,456.54 |


