6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
MN112AX
MN112AX

MN112AX

DigiKey Part Number
SC2776-ND
Manufacturer
Manufacturer Product Number
MN112AX
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
MN112AX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware, Thread Lock
Part Status
Active
Contact Material - Plating
Tin
Connector Type
Phone Jack
Body Color
Black
Gender
Female
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Signal Lines
Mono
Housing Material
Thermoplastic
Industry Recognized Mating Diameter
Contact Material
Brass
Actual Diameter
0.250" (6.35mm)
Panel Hole Size
0.375" (9.52mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Thread Size
3/8"-32
Internal Switch(s)
Single Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.47000¥69.47
10¥59.05300¥590.53
25¥55.35360¥1,383.84
50¥52.70900¥2,635.45
100¥50.19320¥5,019.32
250¥47.05152¥11,762.88
500¥44.80756¥22,403.78
1,000¥42.67079¥42,670.79
Manufacturers Standard Package