



L112BX | |
|---|---|
DigiKey Part Number | SC1563-ND |
Manufacturer | |
Manufacturer Product Number | L112BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | L112BX Models |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyester, Glass Filled |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount | Thread Size 3/8"-32 |
Termination Solder Eyelet(s) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.93000 | ¥45.93 |
| 10 | ¥38.99000 | ¥389.90 |
| 25 | ¥36.54920 | ¥913.73 |
| 50 | ¥34.80320 | ¥1,740.16 |
| 100 | ¥33.14080 | ¥3,314.08 |
| 250 | ¥31.06532 | ¥7,766.33 |
| 500 | ¥29.58324 | ¥14,791.62 |
| 1,000 | ¥28.17219 | ¥28,172.19 |
| 2,500 | ¥26.41047 | ¥66,026.18 |





