



EN3P3M16PX | |
|---|---|
DigiKey Part Number | SC2752-ND |
Manufacturer | |
Manufacturer Product Number | EN3P3M16PX |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P3M16PX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.11000 | ¥99.11 |
| 10 | ¥84.20200 | ¥842.02 |
| 25 | ¥78.92840 | ¥1,973.21 |
| 50 | ¥75.15920 | ¥3,757.96 |
| 100 | ¥71.57260 | ¥7,157.26 |
| 300 | ¥66.23703 | ¥19,871.11 |
| 500 | ¥63.89432 | ¥31,947.16 |
| 1,000 | ¥60.84829 | ¥60,848.29 |







