



EN3P2MRAPCX | |
|---|---|
DigiKey Part Number | SC1995-ND |
Manufacturer | |
Manufacturer Product Number | EN3P2MRAPCX |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P2MRAPCX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.89000 | ¥152.89 |
| 10 | ¥129.91200 | ¥1,299.12 |
| 25 | ¥121.77120 | ¥3,044.28 |
| 50 | ¥115.96000 | ¥5,798.00 |
| 100 | ¥110.42700 | ¥11,042.70 |
| 300 | ¥102.19710 | ¥30,659.13 |
| 500 | ¥98.58374 | ¥49,291.87 |





