2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
SC1844-ND
SC1844-ND

EN3P2FX

DigiKey Part Number
SC1844-ND
Manufacturer
Manufacturer Product Number
EN3P2FX
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EN3P2FX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
250VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 65°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
General Purpose, Instrumentation, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.37000¥106.37
10¥90.41600¥904.16
25¥84.74960¥2,118.74
50¥80.70440¥4,035.22
100¥76.85220¥7,685.22
300¥71.12360¥21,337.08
500¥68.60790¥34,303.95
1,000¥65.33737¥65,337.37
Manufacturers Standard Package