EN2P3M20K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 42
Unit Price: ¥89.46000
Datasheet
3 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2P3M20K

DigiKey Part Number
SC1617-ND
Manufacturer
Manufacturer Product Number
EN2P3M20K
Description
CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
2A
Mounting Type
Panel Mount
Voltage Rating
125VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Crimp or Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
Communication Systems, Industrial, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EN2P3M20Switchcraft Inc.42SC1618-ND¥89.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥68.88320¥6,888.32
Manufacturers Standard Package