
EN2C6M26G3 | |
|---|---|
DigiKey Part Number | SC1639-ND |
Manufacturer | |
Manufacturer Product Number | EN2C6M26G3 |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 6 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.220" (4.57mm ~ 5.59mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.74000 | ¥133.74 |
| 10 | ¥113.68400 | ¥1,136.84 |
| 25 | ¥106.56320 | ¥2,664.08 |
| 50 | ¥101.47660 | ¥5,073.83 |
| 100 | ¥96.63510 | ¥9,663.51 |
| 300 | ¥89.43283 | ¥26,829.85 |
| 500 | ¥86.27062 | ¥43,135.31 |
| 1,000 | ¥82.15839 | ¥82,158.39 |



