
EN2C2M20G2W | |
|---|---|
DigiKey Part Number | SC1681-ND |
Manufacturer | |
Manufacturer Product Number | EN2C2M20G2W |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, Winged |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.5A |
Number of Positions 2 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.140" ~ 0.180" (3.56mm ~ 4.57mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications Communication Systems, Industrial, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.34000 | ¥85.34 |
| 10 | ¥72.51500 | ¥725.15 |
| 25 | ¥67.97080 | ¥1,699.27 |
| 50 | ¥64.72520 | ¥3,236.26 |
| 100 | ¥61.63530 | ¥6,163.53 |
| 300 | ¥57.03980 | ¥17,111.94 |
| 500 | ¥55.02214 | ¥27,511.07 |
| 1,000 | ¥52.39913 | ¥52,399.13 |





