



EH6MD2X | |
|---|---|
DigiKey Part Number | SC1993-ND |
Manufacturer | |
Manufacturer Product Number | EH6MD2X |
Description | CONN ADAPTER 6P-6P F-F PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EH6MD2X Models |
Category | Mounting Type Panel Mount |
Manufacturer Switchcraft Inc. | Mounting Feature Flange |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Material Zinc Alloy |
Part Status Active | Housing Color Silver |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Operating Temperature -55°C ~ 85°C |
Convert To (Adapter End) Female Sockets | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) MiniDIN, PS/2 | Orientation (Convert To) Keyed |
Shell Size - Insert (Convert To) MiniDIN, PS/2 | Housing Finish Nickel |
Number of Positions (Convert From) 6 | Base Product Number |
Number of Positions (Convert To) 6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.19000 | ¥241.19 |
| 10 | ¥204.97500 | ¥2,049.75 |
| 25 | ¥192.13880 | ¥4,803.47 |
| 50 | ¥182.96940 | ¥9,148.47 |
| 100 | ¥174.24210 | ¥17,424.21 |
| 250 | ¥163.34504 | ¥40,836.26 |
| 500 | ¥155.55982 | ¥77,779.91 |

