3 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FBSW

DigiKey Part Number
SC2863-ND
Manufacturer
Manufacturer Product Number
E3FBSW
Description
CONN PLUG FMALE XLR 3P SCREW
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Features
Ground
Number of Positions
3
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
15A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Screw
Insert Material
Thermoplastic
Fastening Type
Latch Lock
Applications
Audio, Instrumentation
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.02000¥117.02