7 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE7M

DigiKey Part Number
SC2817-ND
Manufacturer
Manufacturer Product Number
DE7M
Description
CONN RCPT MALE XLR 7P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Orientation
Keyed
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Alloy
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Silver
Number of Positions
7
Color
Silver
Shell Size - Insert
XLR
Features
Ground
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Solder Cup
Applications
Audio, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥123.44200¥3,086.05
Manufacturers Standard Package