Image for DE5MBAU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE5MBAU

DigiKey Part Number
DE5MBAU-ND
Manufacturer
Manufacturer Product Number
DE5MBAU
Description
CONN RCPT MALE XLR 5P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Black
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Black
Number of Positions
5
Features
Ground
Shell Size - Insert
XLR
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Thermoplastic
Mounting Feature
Flange
Applications
Audio, Instrumentation
Termination
Solder Cup
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥149.61440¥3,740.36
Manufacturers Standard Package