



D5F | |
|---|---|
DigiKey Part Number | SC1027-ND |
Manufacturer | |
Manufacturer Product Number | D5F |
Description | CONN PLUG FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | D5F Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥378.26000 | ¥378.26 |
| 10 | ¥321.51500 | ¥3,215.15 |
| 25 | ¥301.39240 | ¥7,534.81 |
| 50 | ¥287.01760 | ¥14,350.88 |
| 100 | ¥273.33130 | ¥27,333.13 |
| 250 | ¥256.24264 | ¥64,060.66 |




