Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS761K07984

DigiKey Part Number
SC3814-ND
Manufacturer
Manufacturer Product Number
CAS761K07984
Description
CBL ASSY 2.0MM PLUG-CBL RND 6.6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m)
Product Attributes
Filter Similar Products
Category
Style
Plug, Thread Lock, to Wire Leads
Manufacturer
Switchcraft Inc.
Length
6.6' (2.00m)
Series
Cable Type
Round
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Thread Lock
Connector Type
2.0mm ID, 5.5mm OD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.12000¥216.12
10¥183.68600¥1,836.86
25¥172.18480¥4,304.62
50¥163.96780¥8,198.39
100¥156.14570¥15,614.57
250¥146.37976¥36,594.94
500¥139.40226¥69,701.13
Manufacturers Standard Package