
CARAS761K07984 | |
|---|---|
DigiKey Part Number | SC3812-ND |
Manufacturer | |
Manufacturer Product Number | CARAS761K07984 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock |
Connector Type 2.0mm ID, 5.5mm OD | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.12000 | ¥216.12 |
| 10 | ¥183.68600 | ¥1,836.86 |
| 25 | ¥172.18480 | ¥4,304.62 |
| 50 | ¥163.96780 | ¥8,198.39 |
| 100 | ¥156.14570 | ¥15,614.57 |
| 250 | ¥146.37976 | ¥36,594.94 |
| 500 | ¥139.40226 | ¥69,701.13 |

