CA760K19784 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ¥221.83900

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ¥208.87890
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ¥229.14630
Datasheet
Image for CA760K19784 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA760K19784

DigiKey Part Number
137-CA760K19784-ND
Manufacturer
Manufacturer Product Number
CA760K19784
Description
CBL ASSY 2.5MM PLG-CBL RND 16.4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Wire Leads
Manufacturer
Switchcraft Inc.
Length
16.4' (5.00m)
Series
Cable Type
Round
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
2.5mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA76019784Switchcraft Inc.0137-CA76019784-ND¥221.83900Parametric Equivalent
CA76019790Switchcraft Inc.0137-CA76019790-ND¥208.87890Parametric Equivalent
CA760K19790Switchcraft Inc.0137-CA760K19790-ND¥229.14630Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥241.83070¥24,183.07
Manufacturers Standard Package