Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA76004090 | |
|---|---|
DigiKey Part Number | 137-CA76004090-ND |
Manufacturer | |
Manufacturer Product Number | CA76004090 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 3.3' (1.00m) |
Category | Style Plug to Wire Leads |
Manufacturer Switchcraft Inc. | Length 3.3' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.5mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA76004084 | Switchcraft Inc. | 0 | 137-CA76004084-ND | ¥158.55490 | Parametric Equivalent |
| CA760K04084 | Switchcraft Inc. | 0 | 137-CA760K04084-ND | ¥178.96020 | Parametric Equivalent |
| CA760K04090 | Switchcraft Inc. | 0 | 137-CA760K04090-ND | ¥165.86220 | Parametric Equivalent |
| FC592510 | CLIFF Electronic Components Ltd | 81 | 4654-FC592510-ND | ¥23.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥145.45690 | ¥14,545.69 |


