
AAA6MZ | |
|---|---|
DigiKey Part Number | SC2862-ND |
Manufacturer | |
Manufacturer Product Number | AAA6MZ |
Description | CONN RCPT MALE XLR 6P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AAA6MZ Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.100" ~ 0.220" (2.54mm ~ 5.59mm) |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Industrial, Instrumentation, Medical |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.57000 | ¥88.57 |
| 10 | ¥75.28200 | ¥752.82 |
| 25 | ¥70.56640 | ¥1,764.16 |
| 50 | ¥67.19700 | ¥3,359.85 |
| 100 | ¥63.98910 | ¥6,398.91 |
| 300 | ¥59.21923 | ¥17,765.77 |
| 500 | ¥57.12434 | ¥28,562.17 |
| 1,000 | ¥54.40128 | ¥54,401.28 |





