
AAA5FBZ | |
|---|---|
DigiKey Part Number | AAA5FBZ-ND |
Manufacturer | |
Manufacturer Product Number | AAA5FBZ |
Description | CONN PLUG FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.100" ~ 0.220" (2.54mm ~ 5.59mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Chrome |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥87.23760 | ¥8,723.76 |


