3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3FZH

DigiKey Part Number
SC2427-ND
Manufacturer
Manufacturer Product Number
AAA3FZH
Description
CONN PLUG FMALE XLR 3P SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
AAA3FZH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Shielding
Number of Positions
3
Cable Opening
0.150" ~ 0.285" (3.81mm ~ 7.24mm)
Shell Size - Insert
XLR
Operating Temperature
-40°C ~ 65°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Zinc Alloy, Nickel
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio, Instrumentation
Primary Material
Metal
Base Product Number
Shell Material
Zinc Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥53.33030¥5,333.03
Manufacturers Standard Package