3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3FBXAU

DigiKey Part Number
SC2726-ND
Manufacturer
Manufacturer Product Number
A3FBXAU
Description
CONN PLUG FMALE XLR 3POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Features
Backshell, Cable Clamp, Ground, Strain Relief
Part Status
Active
Current Rating (Amps)
15A
Connector Type
Voltage Rating
125VAC
Number of Positions
3
Cable Opening
0.210" ~ 0.300" (5.33mm ~ 7.62mm)
Shell Size - Insert
XLR
Backshell Material, Plating
Zinc, Black Finish
Mounting Type
Free Hanging (In-Line)
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyester
Fastening Type
Latch Lock
Applications
Audio, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.85000¥221.85
10¥188.54700¥1,885.47
25¥176.73640¥4,418.41
50¥174.54820¥8,727.41