



838 | |
|---|---|
DigiKey Part Number | SC2735-ND |
Manufacturer | |
Manufacturer Product Number | 838 |
Description | CONN JACK STEREO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Insulation Color Silver |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Actual Diameter 0.255" (6.48mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Cable Opening 0.281" (7.14mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.28000 | ¥141.28 |
| 10 | ¥120.03100 | ¥1,200.31 |
| 25 | ¥112.51240 | ¥2,812.81 |
| 50 | ¥107.14220 | ¥5,357.11 |
| 100 | ¥102.03020 | ¥10,203.02 |
| 250 | ¥95.64684 | ¥23,911.71 |
| 500 | ¥91.08716 | ¥45,543.58 |
| 1,000 | ¥86.74520 | ¥86,745.20 |



