
80 | |
|---|---|
DigiKey Part Number | SC1036-ND |
Manufacturer | |
Manufacturer Product Number | 80 |
Description | CONN JACK MONO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Black |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.253" (6.43mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.281" (7.14mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.74000 | ¥134.74 |
| 10 | ¥114.50700 | ¥1,145.07 |
| 25 | ¥107.33040 | ¥2,683.26 |
| 50 | ¥102.20740 | ¥5,110.37 |
| 100 | ¥97.33090 | ¥9,733.09 |
| 300 | ¥90.07637 | ¥27,022.91 |
| 500 | ¥86.89114 | ¥43,445.57 |
| 1,000 | ¥82.74946 | ¥82,749.46 |



