3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
35FM3LS
35FM3LS
35FM3LS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

35FM3LS

DigiKey Part Number
SC2593-ND
Manufacturer
Manufacturer Product Number
35FM3LS
Description
3.5MM JACK, PANEL MOUNT, STEREO,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
35FM3LS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Locking, Sealed, IP66
Part Status
Active
Contact Material - Plating
Silver
Connector Type
Phone Jack
Body Color
Silver
Gender
Female
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Signal Lines
Stereo (3 Conductor, TRS)
Housing Material
Copper Alloy
Industry Recognized Mating Diameter
Contact Material
Beryllium Copper
Number of Positions/Contacts
3 Conductors, 3 Contacts
Panel Hole Size
0.390" (9.91mm)
Internal Switch(s)
Does Not Contain Switch
Thread Size
3/8"-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.83000¥146.83
10¥124.81200¥1,248.12
25¥116.99560¥2,924.89
50¥111.41100¥5,570.55
100¥106.09480¥10,609.48
300¥98.18737¥29,456.21
500¥94.71556¥47,357.78
Manufacturers Standard Package