



285L | |
|---|---|
DigiKey Part Number | SC1902-ND |
Manufacturer | |
Manufacturer Product Number | 285L |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Mating Length/Depth 1.188" (30.20mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Copper Alloy |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | Housing Material Copper Alloy |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.375" (9.52mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.74000 | ¥87.74 |
| 10 | ¥74.55000 | ¥745.50 |
| 25 | ¥69.87520 | ¥1,746.88 |
| 50 | ¥66.53940 | ¥3,326.97 |
| 100 | ¥63.36290 | ¥6,336.29 |
| 300 | ¥58.63877 | ¥17,591.63 |
| 500 | ¥56.56462 | ¥28,282.31 |
| 1,000 | ¥53.86766 | ¥53,867.66 |



