
236 | |
|---|---|
DigiKey Part Number | SC236-ND |
Manufacturer | |
Manufacturer Product Number | 236 |
Description | CONN PLUG STEREO 6.35MM RA 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Shielded |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Voltage - Rated 500VAC |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Zinc Die Cast |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.250" (6.35mm) | Housing Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.297" (7.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.36000 | ¥118.36 |
| 10 | ¥100.56700 | ¥1,005.67 |
| 25 | ¥94.27000 | ¥2,356.75 |
| 50 | ¥89.76840 | ¥4,488.42 |
| 100 | ¥85.48540 | ¥8,548.54 |
| 250 | ¥80.13656 | ¥20,034.14 |
| 500 | ¥76.31532 | ¥38,157.66 |
| 1,000 | ¥72.67751 | ¥72,677.51 |


