



228 | |
|---|---|
DigiKey Part Number | SC1068-ND |
Manufacturer | |
Manufacturer Product Number | 228 |
Description | CONN PLUG MONO 6.35MM R/A 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Voltage - Rated 500VAC |
Part Status Active | Mating Length/Depth 1.188" (30.20mm) |
Connector Type Phone Plug | Contact Material - Plating Tin |
Gender Male | Body Material Copper Alloy |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 5 pcs - 1 Connector, 2 pc Handle, 2 Screws |
Actual Diameter 0.249" (6.32mm) | Housing Material Steel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.60000 | ¥96.60 |
| 10 | ¥82.09800 | ¥820.98 |
| 25 | ¥76.95520 | ¥1,923.88 |
| 50 | ¥73.28260 | ¥3,664.13 |
| 200 | ¥66.45475 | ¥13,290.95 |
| 400 | ¥63.28565 | ¥25,314.26 |
| 600 | ¥61.50277 | ¥36,901.66 |
| 1,000 | ¥59.32801 | ¥59,328.01 |




