
15GM7MX | |
|---|---|
DigiKey Part Number | SC1602-ND |
Manufacturer | |
Manufacturer Product Number | 15GM7MX |
Description | CONN PLUG MALE DIN 7POS SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 15GM7MX Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Gray, Silver |
Number of Positions 7 | Features Backshell, Cable Clamp, Strain Relief |
Shell Size - Insert DIN (270 Degree) | Shielding |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Plastic |
Termination Solder | Insert Material Plastic |
Fastening Type Push-Pull | Base Product Number |
Orientation 7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.72000 | ¥80.72 |
| 10 | ¥68.60800 | ¥686.08 |
| 25 | ¥64.31080 | ¥1,607.77 |
| 75 | ¥59.51200 | ¥4,463.40 |
| 150 | ¥58.20260 | ¥8,730.39 |

