
12AW07 | |
|---|---|
DigiKey Part Number | 137-12AW07-ND |
Manufacturer | |
Manufacturer Product Number | 12AW07 |
Description | SEALED 1/4" JACK, MONO, TIP IS S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Single Switch |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Solder Eyelet(s) |
Connector Type Phone Jack | Shielding Unshielded |
Gender Female | Features Mounting Hardware, Thread Lock |
Signal Lines Mono | Operating Temperature -20°C ~ 50°C |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.250" (6.35mm) | Panel Hole Size 0.375" (9.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12AW11 | Switchcraft Inc. | 7 | 137-12AW11-ND | ¥94.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.80000 | ¥83.80 |
| 10 | ¥71.20200 | ¥712.02 |
| 25 | ¥66.73800 | ¥1,668.45 |
| 50 | ¥63.55080 | ¥3,177.54 |
| 100 | ¥60.51770 | ¥6,051.77 |
| 300 | ¥56.00573 | ¥16,801.72 |
| 500 | ¥54.02470 | ¥27,012.35 |
| 1,000 | ¥51.44887 | ¥51,448.87 |

