Similar

Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 16GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE16TQJGL-FD000-D | Delkin Devices, Inc. | 22 | 3247-CE16TQJGL-FD000-D-ND | ¥7,067.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,595.64000 | ¥4,595.64 |


