
OO-SA-K | |
|---|---|
DigiKey Part Number | 232-OO-SA-ND |
Manufacturer | |
Manufacturer Product Number | OO-SA-K |
Description | STAINLESS STEEL TWEEZERS |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Strong 4.75" (120.7mm) |
Category | Tip Style Pointed |
Manufacturer Swanstrom Tools USA | Tip Type Strong |
Packaging Bulk | Tip Shape Straight |
Part Status Obsolete | Length - Overall 4.75" (120.7mm) |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 00-SA-K | Swanstrom Tools USA | 0 | 232-00-SA-K-ND | ¥55.90000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.04000 | ¥54.04 |


