
611 | |
|---|---|
DigiKey Part Number | 232-1018-ND |
Manufacturer | |
Manufacturer Product Number | 611 |
Description | CUTTER SIDE OVAL FLUSH 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Swanstrom Tools USA | Cut Edge Flush |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features ESD Safe |
Part Status Active | Capacity 12 AWG |
Type Side (Diagonal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥449.88000 | ¥449.88 |
| 6 | ¥413.40167 | ¥2,480.41 |
| 12 | ¥400.09500 | ¥4,801.14 |
| 30 | ¥383.18200 | ¥11,495.46 |





