
RL1220S-R68-F | |
|---|---|
DigiKey Part Number | RL12S.68FTR-ND - Tape & Reel (TR) RL12S.68FCT-ND - Cut Tape (CT) RL12S.68FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R68-F |
Description | RES 0.68 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R68-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 25 | ¥0.77080 | ¥19.27 |
| 50 | ¥0.67820 | ¥33.91 |
| 100 | ¥0.60040 | ¥60.04 |
| 250 | ¥0.51440 | ¥128.60 |
| 500 | ¥0.46080 | ¥230.40 |
| 1,000 | ¥0.41499 | ¥414.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.34018 | ¥1,700.90 |
| 10,000 | ¥0.31299 | ¥3,129.90 |
| 15,000 | ¥0.29902 | ¥4,485.30 |
| 25,000 | ¥0.28321 | ¥7,080.25 |
| 35,000 | ¥0.27379 | ¥9,582.65 |
| 50,000 | ¥0.26459 | ¥13,229.50 |



