390 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-R39-F

DigiKey Part Number
RL12S.39FTR-ND - Tape & Reel (TR)
RL12S.39FCT-ND - Cut Tape (CT)
RL12S.39FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-R39-F
Description
RES 0.39 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-R39-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.91800¥9.18
25¥0.77080¥19.27
50¥0.67820¥33.91
100¥0.60040¥60.04
250¥0.51440¥128.60
500¥0.46080¥230.40
1,000¥0.41499¥414.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.34018¥1,700.90
10,000¥0.31299¥3,129.90
15,000¥0.29902¥4,485.30
25,000¥0.28321¥7,080.25
35,000¥0.27379¥9,582.65
50,000¥0.26459¥13,229.50
Manufacturers Standard Package