10 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
RG Series

RG2012V-103-P-T1

DigiKey Part Number
RG2012V10KPTR-ND - Tape & Reel (TR)
RG2012V10KPCT-ND - Cut Tape (CT)
RG2012V10KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012V-103-P-T1
Description
RES SMD 10K OHM 0.02% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012V-103-P-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLTT0805Z1002QGT5Vishay Dale Thin Film500PLTT10.0KATR-ND¥44.47416Similar
RNCF0805TKY10K0Stackpole Electronics Inc11,395RNCF0805TKY10K0CT-ND¥13.31000Similar
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.03000¥18.03
10¥14.95200¥149.52
25¥13.88040¥347.01
50¥13.14100¥657.05
100¥12.46620¥1,246.62
250¥11.67260¥2,918.15
500¥11.14398¥5,571.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.58808¥11,588.08
2,000¥11.13597¥22,271.94
3,000¥10.89699¥32,690.97
5,000¥10.62079¥53,103.95
7,000¥10.45315¥73,172.05
Manufacturers Standard Package