
RG2012V-101-P-T1 | |
|---|---|
DigiKey Part Number | RG2012V100PTR-ND - Tape & Reel (TR) RG2012V100PCT-ND - Cut Tape (CT) RG2012V100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-101-P-T1 |
Description | RES SMD 100 OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-101-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥14.95200 | ¥149.52 |
| 25 | ¥13.88040 | ¥347.01 |
| 50 | ¥13.14100 | ¥657.05 |
| 100 | ¥12.46620 | ¥1,246.62 |
| 250 | ¥11.67260 | ¥2,918.15 |
| 500 | ¥11.14398 | ¥5,571.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.58808 | ¥11,588.08 |
| 2,000 | ¥11.13597 | ¥22,271.94 |
| 3,000 | ¥10.89699 | ¥32,690.97 |
| 5,000 | ¥10.62079 | ¥53,103.95 |
| 7,000 | ¥10.45315 | ¥73,172.05 |

