
RG2012P-152-B-T5 | |
|---|---|
DigiKey Part Number | RG20P1.5KBTR-ND - Tape & Reel (TR) RG20P1.5KBCT-ND - Cut Tape (CT) RG20P1.5KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-152-B-T5 |
Description | RES SMD 1.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-152-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A1K5BTDF | TE Connectivity Passive Product | 928 | A110560CT-ND | ¥2.56000 | Direct |
| AT0805BRD071K5L | YAGEO | 1,730 | YAG4149CT-ND | ¥2.89000 | Upgrade |
| ERA-6APB152V | Panasonic Industry | 26,601 | P1.5KAZCT-ND | ¥3.23000 | Upgrade |
| ERA-6ARB152V | Panasonic Industry | 6,079 | 10-ERA-6ARB152VCT-ND | ¥3.80000 | Upgrade |
| ERA-6ARW152V | Panasonic Industry | 18,864 | P1.5KBSCT-ND | ¥4.55000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.57880 | ¥14.47 |
| 50 | ¥0.54580 | ¥27.29 |
| 100 | ¥0.51600 | ¥51.60 |
| 250 | ¥0.47868 | ¥119.67 |
| 500 | ¥0.45286 | ¥226.43 |
| 1,000 | ¥0.42938 | ¥429.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.41568 | ¥2,078.40 |
| 10,000 | ¥0.39764 | ¥3,976.40 |
| 15,000 | ¥0.38804 | ¥5,820.60 |
| 25,000 | ¥0.37690 | ¥9,422.50 |
| 35,000 | ¥0.37011 | ¥12,953.85 |
| 50,000 | ¥0.36337 | ¥18,168.50 |


