
RG2012N-203-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-203-W-T5TR-ND - Tape & Reel (TR) 408-RG2012N-203-W-T5CT-ND - Cut Tape (CT) 408-RG2012N-203-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-203-W-T5 |
Description | RES SMD 20K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-203-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-203-W-T1 | Susumu | 83,948 | RG20N20.0KWCT-ND | ¥5.46000 | Parametric Equivalent |
| ERA-6ARW203V | Panasonic Industry | 14,489 | P20KBSCT-ND | ¥4.55000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.30900 | ¥43.09 |
| 25 | ¥3.99280 | ¥99.82 |
| 50 | ¥3.77440 | ¥188.72 |
| 100 | ¥3.57090 | ¥357.09 |
| 250 | ¥3.32776 | ¥831.94 |
| 500 | ¥3.16368 | ¥1,581.84 |
| 1,000 | ¥3.01631 | ¥3,016.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.96765 | ¥14,838.25 |
| 10,000 | ¥2.86037 | ¥28,603.70 |
| 15,000 | ¥2.80386 | ¥42,057.90 |
| 25,000 | ¥2.73871 | ¥68,467.75 |


