200 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-201-W-T5

DigiKey Part Number
408-RG2012N-201-W-T5TR-ND - Tape & Reel (TR)
408-RG2012N-201-W-T5CT-ND - Cut Tape (CT)
408-RG2012N-201-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-201-W-T5
Description
RES SMD 200 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-201-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-201-W-T1Susumu6,352RG20N200WCT-ND¥5.46000Parametric Equivalent
In-Stock: 3,091
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.30900¥43.09
25¥3.99280¥99.82
50¥3.77440¥188.72
100¥3.57100¥357.10
250¥3.32784¥831.96
500¥3.16376¥1,581.88
1,000¥3.01640¥3,016.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.96774¥14,838.70
10,000¥2.86046¥28,604.60
15,000¥2.80395¥42,059.25
25,000¥2.73880¥68,470.00
Manufacturers Standard Package