RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-103-W-T1

DigiKey Part Number
RG20N10.0KWTR-ND - Tape & Reel (TR)
RG20N10.0KWCT-ND - Cut Tape (CT)
RG20N10.0KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-103-W-T1
Description
RES SMD 10K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-103-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,774
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.29200¥42.92
25¥3.98240¥99.56
50¥3.76260¥188.13
100¥3.56000¥356.00
250¥3.31836¥829.59
500¥3.15530¥1,577.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.92854¥2,928.54
2,000¥2.87939¥5,758.78
3,000¥2.84158¥8,524.74
5,000¥2.82794¥14,139.70
7,000¥2.81977¥19,738.39
10,000¥2.81173¥28,117.30
12,000¥2.78823¥33,458.76
24,000¥2.69946¥64,787.04
25,000¥2.69459¥67,364.75
Manufacturers Standard Package