
RG2012N-103-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-103-B-T5TR-ND - Tape & Reel (TR) 408-RG2012N-103-B-T5CT-ND - Cut Tape (CT) 408-RG2012N-103-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-103-B-T5 |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-103-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.73560 | ¥68.39 |
| 50 | ¥2.58520 | ¥129.26 |
| 100 | ¥2.44460 | ¥244.46 |
| 250 | ¥2.27524 | ¥568.81 |
| 500 | ¥2.16078 | ¥1,080.39 |
| 1,000 | ¥2.05749 | ¥2,057.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.01752 | ¥10,087.60 |
| 10,000 | ¥1.94169 | ¥19,416.90 |
| 15,000 | ¥1.90165 | ¥28,524.75 |
| 25,000 | ¥1.85547 | ¥46,386.75 |
| 35,000 | ¥1.82746 | ¥63,961.10 |

