
KRL2012E-M-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-1600-2-ND - Tape & Reel (TR) 408-1600-1-ND - Cut Tape (CT) 408-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R010-F-T5 |
Description | RES 0.01 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R010-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.34900 | ¥23.49 |
| 25 | ¥1.98800 | ¥49.70 |
| 50 | ¥1.76300 | ¥88.15 |
| 100 | ¥1.57120 | ¥157.12 |
| 250 | ¥1.36184 | ¥340.46 |
| 500 | ¥1.23052 | ¥615.26 |
| 1,000 | ¥1.11888 | ¥1,118.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.92000 | ¥4,600.00 |
| 10,000 | ¥0.85497 | ¥8,549.70 |
| 15,000 | ¥0.82158 | ¥12,323.70 |
| 25,000 | ¥0.78381 | ¥19,595.25 |
| 35,000 | ¥0.76130 | ¥26,645.50 |
| 50,000 | ¥0.73932 | ¥36,966.00 |

