5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R005-F-T5

DigiKey Part Number
408-1595-2-ND - Tape & Reel (TR)
408-1595-1-ND - Cut Tape (CT)
408-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R005-F-T5
Description
RES 0.005 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL2012E-M-R005-F-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 0805 (2012 Metric), 0508
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,645
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.55500¥25.55
25¥2.17000¥54.25
50¥1.92700¥96.35
100¥1.71930¥171.93
250¥1.49124¥372.81
500¥1.34868¥674.34
1,000¥1.22743¥1,227.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.01149¥5,057.45
10,000¥0.94089¥9,408.90
15,000¥0.90463¥13,569.45
25,000¥0.86362¥21,590.50
35,000¥0.83918¥29,371.30
50,000¥0.81531¥40,765.50
Manufacturers Standard Package