RF Attenuators 10dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-10DB-T05

DigiKey Part Number
408-2179-2-ND - Tape & Reel (TR)
408-2179-1-ND - Cut Tape (CT)
408-2179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2012-10DB-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 30 GHz
Manufacturer
Susumu
Power (Watts)
100mW
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Base Product Number
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.93000¥84.93
10¥73.74400¥737.44
25¥69.85840¥1,746.46
100¥64.52250¥6,452.25
250¥61.32664¥15,331.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥59.07092¥29,535.46
1,000¥56.94711¥56,947.11
Manufacturers Standard Package